Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMKJ1A6W8-13PACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.86AK7049
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 25+ | $438.400 |
| 50+ | $380.590 |
| 100+ | $340.000 |
| 250+ | $308.180 |
Price for:Each
Minimum: 25
Multiple: 25
$10,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMKJ1A6W8-13PACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.86AK7049
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts13Contacts
Circular Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement8-13
Connector Body MaterialAluminum Body
Connector Body PlatingOlive Drab Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationA
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Equivalent Military Specification
MIL-DTL-38999 Series
No. of Contacts
13Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Rotation
A
SVHC
To Be Advised
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Pin
Insert Arrangement
8-13
Connector Body Plating
Olive Drab Cadmium
Contact Plating
Gold
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
