Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMKJ3C7F7-10BNCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.68W2403
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 25+ | $226.170 |
| 50+ | $209.690 |
| 100+ | $206.700 |
| 250+ | $202.210 |
Price for:Each
Minimum: 25
Multiple: 25
$5,654.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMKJ3C7F7-10BNCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.68W2403
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts10Contacts
Circular Contact TypePCB Pin
Coupling StyleBayonet
Insert Arrangement7-10
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Equivalent Military Specification
MIL-DTL-38999 Series
No. of Contacts
10Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Circular Connector Shell Style
Jam Nut Receptacle
Circular Contact Type
PCB Pin
Insert Arrangement
7-10
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
