Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMKJ4A6Z9-19PCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.86AK7064
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 25+ | $352.040 |
| 50+ | $305.460 |
| 100+ | $272.920 |
| 250+ | $247.550 |
Price for:Each
Minimum: 25
Multiple: 25
$8,801.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMKJ4A6Z9-19PCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.86AK7064
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts19Contacts
Circular Contact TypeCrimp Pin
Insert Arrangement9-19
Connector Body MaterialAluminum Body
Connector Body PlatingBlack Zinc Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert Rotation-
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Equivalent Military Specification
MIL-DTL-38999 Series
No. of Contacts
19Contacts
Insert Arrangement
9-19
Connector Body Plating
Black Zinc Nickel
Contact Plating
Gold
Service Class
Environmentally Sealed
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Pin
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Rotation
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
