Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMS3102E18-10P.Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.25R0890
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMS3102E18-10P.Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.25R0890
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min1V
Supply Voltage Max2V
Resonant Frequency2.731kHz
Sound Pressure Level (SPL)94dB
Current Rating70mA
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
1V
Resonant Frequency
2.731kHz
Current Rating
70mA
Product Range
-
Tones
-
Supply Voltage Max
2V
Sound Pressure Level (SPL)
94dB
Transducer Mounting
Through Hole
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
