Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 250+ | $51.600 |
Price for:Each
Minimum: 500
Multiple: 100
$25,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No76-1210Copy
Newark Part No.23F189
Technical Datasheet
For Use WithSeries 16, 26 Snap Action Switches
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 76-1210 is a Lever Actuator suitable for ITW 16 and 26 series snap action switches.
- 2oz Minimum release force
- 0.125mm Maximum pretravel
Applications
Industrial, Medical, Defence, Military & Aerospace, Avionics
Technical Specifications
For Use With
Series 16, 26 Snap Action Switches
Product Range
-
IP / NEMA Rating
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
