Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCPC1945Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.19C8560
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 250+ | $5.100 |
| 500+ | $5.000 |
Price for:Each
Minimum: 250
Multiple: 250
$1,275.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCPC1945Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.19C8560
Technical Datasheet
Contact Configuration-
Load Current1A
Operating Voltage Max1.4VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min0.9VDC
Control Voltage Min20VAC
Control Voltage Max120VAC
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
1.4VDC
Relay Terminals
Through Hole
Operating Voltage Min
0.9VDC
Control Voltage Max
120VAC
SVHC
No SVHC (17-Jan-2023)
Load Current
1A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
20VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate