Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXXH110N65C4Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.71AH4599
Product RangeXPT GenX4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.770 |
| 10+ | $21.600 |
| 25+ | $18.420 |
| 50+ | $15.250 |
| 100+ | $14.210 |
| 250+ | $13.160 |
| 500+ | $12.900 |
Price for:Each
Minimum: 1
Multiple: 1
$24.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXXH110N65C4Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.71AH4599
Product RangeXPT GenX4
Technical Datasheet
Continuous Collector Current235A
DC Collector Current235A
Collector Emitter Saturation Voltage2.06V
Collector Emitter Saturation Voltage Vce(on)2.06V
Power Dissipation Pd880W
Power Dissipation880W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-247AD
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT GenX4
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Continuous Collector Current
235A
Collector Emitter Saturation Voltage
2.06V
Power Dissipation Pd
880W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-247AD
Operating Temperature Max
175°C
Product Range
XPT GenX4
DC Collector Current
235A
Collector Emitter Saturation Voltage Vce(on)
2.06V
Power Dissipation
880W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate