Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJEWELL / MODUTEC
Manufacturer Part NoBL-177-101-UCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.73K4658
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 2+ | $359.270 |
Price for:Each
Minimum: 2
Multiple: 1
$718.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoBL-177-101-UCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.73K4658
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range0mV to 200mV
Digit Height12.7mm
Panel Cutout Height32.5mm
Panel Cutout Width62.5mm
Supply Voltage Min7.2VDC
Supply Voltage Max12VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mV to 200mV
Panel Cutout Height
32.5mm
Supply Voltage Min
7.2VDC
Operating Temperature Min
0°C
SVHC
No SVHC (27-Jun-2018)
Meter Function
DC Voltage
Digit Height
12.7mm
Panel Cutout Width
62.5mm
Supply Voltage Max
12VDC
Operating Temperature Max
50°C
Technical Docs (1)
Alternatives for BL-177-101-U
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
