Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJEWELL / MODUTEC
Manufacturer Part NoBL-331301-01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.96K4605
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $446.120 |
Price for:Each
Minimum: 1
Multiple: 1
$446.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoBL-331301-01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.96K4605
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range0mV to 200mV
Digit Height12.7mm
Panel Cutout Height24.89mm
Panel Cutout Width60.71mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min0°C
Operating Temperature Max50°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mV to 200mV
Panel Cutout Height
24.89mm
Supply Voltage Min
-
Operating Temperature Min
0°C
SVHC
No SVHC (27-Jun-2018)
Meter Function
DC Voltage
Digit Height
12.7mm
Panel Cutout Width
60.71mm
Supply Voltage Max
5V
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
