Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJEWELL / MODUTEC
Manufacturer Part NoMSQ-DAA-005-UCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.54F1024
Product RangeM Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $358.260 |
Price for:Each
Minimum: 1
Multiple: 1
$358.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoMSQ-DAA-005-UCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.54F1024
Product RangeM Series
Technical Datasheet
Meter FunctionDC Current
Meter Range0A to 5A
Panel Cutout Height36.04mm
Panel Cutout Width59.44mm
Product RangeM Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The MSQ-DAA-005-U is an Analogue Panel Meter with self shielded and DC current function. Traditional meter with modern styling. This meter has operating zero adjusters and scales printed on translucent plastic, permitting diffused back-lighting.
- Rectangular shape
- 5% Accuracy
Applications
Industrial, Test & Measurement, Metering
Technical Specifications
Meter Function
DC Current
Panel Cutout Height
36.04mm
Product Range
M Series
Meter Range
0A to 5A
Panel Cutout Width
59.44mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
