Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJEWELL / MODUTEC
Manufacturer Part NoOMS-AVV-150-UCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62F3549
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 4+ | $395.190 |
Price for:Each
Minimum: 4
Multiple: 4
$1,580.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoOMS-AVV-150-UCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62F3549
Product RangeM Series
Technical Datasheet
Meter FunctionAC Voltage
Meter Range0V to 150V
Panel Cutout Height21.74mm
Panel Cutout Width36.68mm
Product RangeM Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Meter Function
AC Voltage
Panel Cutout Height
21.74mm
Product Range
M Series
Meter Range
0V to 150V
Panel Cutout Width
36.68mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
