Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJKL COMPONENTS
Manufacturer Part NoLE-BA9S-6WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27W7489
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 50+ | $6.850 |
| 100+ | $6.760 |
| 150+ | $6.660 |
| 250+ | $6.560 |
| 500+ | $6.450 |
| 1250+ | $6.350 |
| 2500+ | $6.260 |
Price for:Each
Minimum: 50
Multiple: 50
$342.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJKL COMPONENTS
Manufacturer Part NoLE-BA9S-6WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27W7489
Technical Datasheet
Lamp Base TypeS.C. Bayonet
LED ColorCool White
Bulb SizeT-3 1/4
Power Rating-
Wavelength Typ-
Luminous Intensity13cd
Average Bulb Life-
Supply Voltage6V
Current Rating20mA
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
S.C. Bayonet
Bulb Size
T-3 1/4
Wavelength Typ
-
Average Bulb Life
-
Current Rating
20mA
SVHC
To Be Advised
LED Color
Cool White
Power Rating
-
Luminous Intensity
13cd
Supply Voltage
6V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
