Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON DIELECTRICS 501S47W474MV4E SMD Multilayer Ceramic Capacitor, 0.47 µF, 500 V, 2220 [5750 Metric], ± 20%, X7R](https://canada.newark.com/productimages/standard/en_US/83H3004-40.jpg)
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No501S47W474MV4ECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel62AJ3765RL
Cut Tape62AJ3765
Product RangeS47 Series
Also Known AsVPEF501W474M1GV001E
Your Part Number
150 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.690 | $3.69 |
| Total Price | $3.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 25+ | $3.520 |
| 100+ | $3.240 |
| 250+ | $2.930 |
| 500+ | $2.630 |
| 1000+ | $2.290 |
| 5000+ | $1.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No501S47W474MV4ECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel62AJ3765RL
Cut Tape62AJ3765
Product RangeS47 Series
Also Known AsVPEF501W474M1GV001E
Technical Datasheet
Capacitance0.47µF
Voltage(DC)500V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeS47 Series
Product Length5.72mm
Product Width5.08mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Length
5.72mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Product Range
S47 Series
Product Width
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 501S47W474MV4E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
