Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY 1575CH15A0030001E Splitter, Band Pass, 4 Pins, 1.56GHz to 1.59GHz, 0805 [2012 Metric]](https://canada.newark.com/productimages/standard/en_US/4696308.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No1575CH15A0030001ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel55T4135
Re-Reel46W1429
Cut Tape46W1429
Also Known As1575CH15A0030E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $1.330 | $5,320.00 |
| Total Price | $5,320.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.330 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.450 |
| 5000+ | $1.420 |
| 10000+ | $1.310 |
| 20000+ | $1.220 |
| 30000+ | $1.130 |
| 50000+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No1575CH15A0030001ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel55T4135
Re-Reel46W1429
Cut Tape46W1429
Also Known As1575CH15A0030E
Technical Datasheet
Filter TypeBand Pass
Filter Case / Package0805 [2012 Metric]
No. of Pins4Pins
Pass Band Frequency1.56GHz a 1.59GHz
RF Filter Applications-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Filter Type
Band Pass
No. of Pins
4Pins
RF Filter Applications
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Filter Case / Package
0805 [2012 Metric]
Pass Band Frequency
1.56GHz a 1.59GHz
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
