Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCF250Q330G1GV001T
Newark Part No.
Full Reel27X7873
Cut Tape41M1520
Product RangeS Series
Also Known As250R07S330GV4T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.151 | $1,510.00 |
| Total Price | $1,510.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.151 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.135 |
| 20000+ | $0.127 |
| 40000+ | $0.119 |
| 60000+ | $0.114 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCF250Q330G1GV001T
Newark Part No.
Full Reel27X7873
Cut Tape41M1520
Product RangeS Series
Also Known As250R07S330GV4T
Technical Datasheet
Capacitance33pF
Voltage Rating25V
Product RangeS Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
33pF
Product Range
S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
25V
Capacitance Tolerance
± 2%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for QSCF250Q330G1GV001T
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
