Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No4700BP14A0600001TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH5023
Also Known As4700BP14A0600T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100000+ | $0.201 |
Price for:Each (Supplied on Full Reel)
Minimum: 100000
Multiple: 100000
$20,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No4700BP14A0600001TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH5023
Also Known As4700BP14A0600T
Technical Datasheet
Filter TypeBand Pass
No. of Pins4Pins
Filter Case / Package0603 [1608 Metric]
Pass Band Frequency4.4GHz to 5GHz
RF Filter ApplicationsCellular, WLAN, Bluetooth, Zigbee, ISM, RF/Microwave, Millimeter Wave, Fiber Optic
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Filter Type
Band Pass
Filter Case / Package
0603 [1608 Metric]
RF Filter Applications
Cellular, WLAN, Bluetooth, Zigbee, ISM, RF/Microwave, Millimeter Wave, Fiber Optic
SVHC
No SVHC (17-Jan-2023)
No. of Pins
4Pins
Pass Band Frequency
4.4GHz to 5GHz
Product Range
-
Technical Docs (1)
Alternatives for 4700BP14A0600001T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
