Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No5400BL14B0100001TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11N6670
Also Known As5400BL14B100T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.682 |
| 8000+ | $0.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$2,728.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No5400BL14B0100001TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11N6670
Also Known As5400BL14B100T
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 100ohm
Insertion Loss1dB
Phase Difference180° ± 10°
Balun Case Style0603
Frequency Min4.9GHz
Frequency Max5.875GHz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 100ohm
Phase Difference
180° ± 10°
Frequency Min
4.9GHz
Product Range
-
Insertion Loss
1dB
Balun Case Style
0603
Frequency Max
5.875GHz
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
