Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY EMCP250W223M1GV001T Feedthrough Capacitor, X2Y-« Series, 0.022 µF, 25 VDC, 0603 [1608 Metric], Surface Mount, ± 20%](https://canada.newark.com/productimages/standard/en_US/4314934.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoEMCP250W223M1GV001TCopy
Newark Part No.
Full Reel97M5894
Re-Reel01N4580
Cut Tape01N4580
Product RangeX2Y Series
Also Known As250X14W223MV4T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.195 | $780.00 |
| Total Price | $780.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.195 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.301 |
| 5000+ | $0.267 |
| 10000+ | $0.219 |
| 20000+ | $0.189 |
| 30000+ | $0.176 |
| 50000+ | $0.153 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoEMCP250W223M1GV001TCopy
Newark Part No.
Full Reel97M5894
Re-Reel01N4580
Cut Tape01N4580
Product RangeX2Y Series
Also Known As250X14W223MV4T
Technical Datasheet
Capacitance0.022µF
Voltage Rating25VDC
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Current Rating-
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Product Length1.6mm
Operating Temperature Max125°C
Product Width0.85mm
DC Resistance Max-
Insulation Resistance100Gohm
Dielectric CharacteristicX7R
Product RangeX2Y Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
0.022µF
Voltage(DC)
25V
Current Rating
-
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
DC Resistance Max
-
Dielectric Characteristic
X7R
MSL
MSL 1 - Unlimited
Voltage Rating
25VDC
Capacitor Case / Package
0603 [1608 Metric]
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Product Length
1.6mm
Product Width
0.85mm
Insulation Resistance
100Gohm
Product Range
X2Y Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for EMCP250W223M1GV001T
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
