Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY LRW0402WS1N0GG001T Wirewound Inductor, 1 nH, 0.045 ohm, 6 GHz, 1.36 A, 0402 [1005 Metric], L-07W Series](https://canada.newark.com/productimages/standard/en_US/4381406.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0402WS1N0GG001TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel74P0020
Cut Tape46W1409
Product RangeL-07W Series
Also Known AsL-07W1N0SV4T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.543 | $5,430.00 |
| Total Price | $5,430.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.543 |
| 20000+ | $0.478 |
| 30000+ | $0.420 |
| 50000+ | $0.349 |
| 100000+ | $0.292 |
| 250000+ | $0.246 |
| 500000+ | $0.203 |
| 1000000+ | $0.165 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.172 |
| 30000+ | $0.162 |
| 50000+ | $0.141 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0402WS1N0GG001TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel74P0020
Cut Tape46W1409
Product RangeL-07W Series
Also Known AsL-07W1N0SV4T
Technical Datasheet
Inductance1nH
DC Resistance Max0.045ohm
Self Resonant Frequency6GHz
DC Current Rating1.36A
Inductor Case / Package0402 [1005 Metric]
Product RangeL-07W Series
Inductance Tolerance± 0.3nH
Inductor Construction-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
1nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
0.045ohm
DC Current Rating
1.36A
Product Range
L-07W Series
Inductor Construction
-
Technical Docs (1)
Alternatives for LRW0402WS1N0GG001T
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
