Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY LRC0402CJ6N8GV001T Multilayer Inductor, 6.8 nH, 0.32 ohm, 250 mA, 0402 [1005 Metric], L-07C Series](https://canada.newark.com/productimages/standard/en_US/1865775-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRC0402CJ6N8GV001TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel25M7328
Cut Tape46W1408
Product RangeL-07C Series
Also Known AsL-07C6N8JV6T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.025 | $500.00 |
| Total Price | $500.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 20000+ | $0.025 |
| 40000+ | $0.024 |
| 60000+ | $0.022 |
| 100000+ | $0.021 |
| 200000+ | $0.019 |
| 500000+ | $0.018 |
| 1000000+ | $0.017 |
| 2000000+ | $0.015 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.049 |
| 60000+ | $0.040 |
| 100000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRC0402CJ6N8GV001TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel25M7328
Cut Tape46W1408
Product RangeL-07C Series
Also Known AsL-07C6N8JV6T
Technical Datasheet
Inductance6.8nH
DC Resistance Max0.32ohm
Self Resonant Frequency-
DC Current Rating250mA
Inductor Case / Package0402 [1005 Metric]
Product RangeL-07C Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
6.8nH
Self Resonant Frequency
-
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
0.32ohm
DC Current Rating
250mA
Product Range
L-07C Series
Inductor Construction
-
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Alternatives for LRC0402CJ6N8GV001T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
