Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY LRC0402CS3N3GV001T Multilayer Inductor, 3.3 nH, 0.19 ohm, 8.5 GHz, 300 mA, 0402 [1005 Metric], L-07C Series](https://canada.newark.com/productimages/standard/en_US/1865775-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRC0402CS3N3GV001TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel25M7326
Cut Tape46W1406
Product RangeL-07C Series
Also Known AsL-07C3N3SV6T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.025 | $500.00 |
| Total Price | $500.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 20000+ | $0.025 |
| 40000+ | $0.024 |
| 60000+ | $0.022 |
| 100000+ | $0.021 |
| 200000+ | $0.019 |
| 500000+ | $0.018 |
| 1000000+ | $0.017 |
| 2000000+ | $0.015 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.049 |
| 60000+ | $0.040 |
| 100000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRC0402CS3N3GV001TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel25M7326
Cut Tape46W1406
Product RangeL-07C Series
Also Known AsL-07C3N3SV6T
Technical Datasheet
Inductance3.3nH
DC Resistance Max0.19ohm
Self Resonant Frequency8.5GHz
DC Current Rating300mA
Inductor Case / Package0402 [1005 Metric]
Product RangeL-07C Series
Inductance Tolerance± 0.3nH
Inductor Construction-
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
3.3nH
Self Resonant Frequency
8.5GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
0.19ohm
DC Current Rating
300mA
Product Range
L-07C Series
Inductor Construction
-
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
