Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-0754-001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93F9172
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.270 |
| 750+ | $2.160 |
| 1000+ | $2.030 |
Price for:Each
Minimum: 500
Multiple: 100
$1,135.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-0754-001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93F9172
Technical Datasheet
Connector MountingPanel Mount
Current Rating15A
Voltage Rating-
Contact PlatingSilver Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination TypeThrough Hole
Product Range-
SVHCLead
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
-
Connector Colour
-
Contact Termination Type
Through Hole
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
