Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No134-1000-005Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AC9887
Product Range2.92mm SMK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $332.160 |
Price for:Each
Minimum: 25
Multiple: 25
$8,304.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No134-1000-005Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AC9887
Product Range2.92mm SMK Series
Technical Datasheet
Convert From Coax Type2.92mm Coaxial
Convert From GenderJack
Convert To Coax TypeSMPM
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range2.92mm SMK Series
SVHCLead (10-Jun-2022)
Product Overview
The 134-1000-005 2.92 mm SMK series inter (between) series adapter is designed for demanding applications requiring high frequency transmission.
- Impedance 50 ohm
- Frequency 40GHz max.
Applications
RF Communications, Industrial, 5G Wireless
Technical Specifications
Convert From Coax Type
2.92mm Coaxial
Convert To Coax Type
SMPM
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (10-Jun-2022)
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
2.92mm SMK Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
