Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0043-036Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22H5746
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $67.770 |
Price for:Each
Minimum: 50
Multiple: 50
$3,388.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0043-036Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22H5746
Technical Datasheet
Cable Length - Imperial3ft
Cable Length - Metric900mm
Coaxial Cable TypeRG142
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
Applications
RF Communications, Industrial, 5G Wireless
Technical Specifications
Cable Length - Imperial
3ft
Coaxial Cable Type
RG142
Connector Type B
SMA Straight Plug
SVHC
Lead (10-Jun-2022)
Cable Length - Metric
900mm
Connector Type A
SMA Straight Plug
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
