Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0058-024Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22H5820
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $35.410 |
Price for:Each
Minimum: 50
Multiple: 50
$1,770.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0058-024Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22H5820
Technical Datasheet
Cable Length - Imperial2ft
Cable Length - Metric610mm
Connector Type ANEMA 5-15P
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (10-Jun-2022)
Technical Specifications
Cable Length - Imperial
2ft
Connector Type A
NEMA 5-15P
Impedance
50ohm
Product Range
-
Cable Length - Metric
610mm
Connector Type B
N Type Straight Plug
Jacket Color
Black
SVHC
Lead (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
