Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0067-006Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.41K0567
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $28.640 |
| 100+ | $25.330 |
| 250+ | $22.380 |
Price for:Each
Minimum: 50
Multiple: 50
$1,432.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0067-006Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.41K0567
Technical Datasheet
Connector to ConnectorMMCX Straight Plug to MMCX Straight Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316
Connector Type AMMCX Straight Plug
Connector Type BMMCX Straight Plug
Impedance50ohm
Jacket ColorGray
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
MMCX Straight Plug to MMCX Straight Plug
Cable Length - Metric
152.4mm
Connector Type A
MMCX Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
RG316
Connector Type B
MMCX Straight Plug
Jacket Color
Gray
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
