Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0199-060Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.88AH5096
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 50+ | $25.010 |
| 100+ | $22.080 |
| 250+ | $18.730 |
| 500+ | $18.320 |
Price for:Each
Minimum: 50
Multiple: 50
$1,250.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0199-060Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.88AH5096
Technical Datasheet
Cable Length - Imperial60"
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Metric1.5m
Coaxial Cable TypeRG174
Connector Type ABNC Plug
Connector Type BSMA Plug
Impedance-
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
60"
Cable Length - Metric
1.5m
Connector Type A
BNC Plug
Impedance
-
Product Range
-
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG174
Connector Type B
SMA Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
