Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0202-060Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.50AH3691
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $26.070 |
| 100+ | $24.820 |
Price for:Each
Minimum: 50
Multiple: 50
$1,303.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0202-060Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.50AH3691
Technical Datasheet
Connector to ConnectorSMA Straight Plug to MMCX Straight Plug
Cable Length - Imperial60"
Cable Length - Metric1.5m
Coaxial Cable TypeRG174
Connector Type ASMA Straight Plug
Connector Type BMMCX Straight Plug
Impedance-
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMA Straight Plug to MMCX Straight Plug
Cable Length - Metric
1.5m
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
-
Cable Length - Imperial
60"
Coaxial Cable Type
RG174
Connector Type B
MMCX Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
