Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0203-MM200Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.54AH7628
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $29.490 |
| 100+ | $29.310 |
Price for:Each
Minimum: 50
Multiple: 50
$1,474.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0203-MM200Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.54AH7628
Technical Datasheet
Connector to ConnectorMMCX Straight Plug to SMA Bulkhead Jack
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable TypeRG174
Connector Type AMMCX Straight Plug
Connector Type BSMA Bulkhead Jack
Impedance-
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
MMCX Straight Plug to SMA Bulkhead Jack
Cable Length - Metric
200mm
Connector Type A
MMCX Straight Plug
Impedance
-
Product Range
-
Cable Length - Imperial
7.9"
Coaxial Cable Type
RG174
Connector Type B
SMA Bulkhead Jack
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
