Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0205-MM75Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.54AH7640
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $28.930 |
| 5+ | $27.120 |
| 10+ | $25.310 |
| 25+ | $22.990 |
| 50+ | $21.560 |
| 100+ | $20.840 |
| 250+ | $19.540 |
Price for:Each
Minimum: 1
Multiple: 1
$28.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0205-MM75Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.54AH7640
Technical Datasheet
Cable Length - Imperial3"
Coaxial Cable TypeRG174
Connector Type ASMA Bulkhead Jack
Connector Type BSMA Straight Plug
Impedance-
Jacket Color-
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Cable Length - Imperial
3"
Connector Type A
SMA Bulkhead Jack
Impedance
-
Product Range
-
Coaxial Cable Type
RG174
Connector Type B
SMA Straight Plug
Jacket Color
-
SVHC
Lead (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
