Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0500-MM250Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AK3577
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $54.200 |
| 5+ | $50.600 |
| 10+ | $47.000 |
| 25+ | $44.970 |
| 50+ | $43.150 |
| 100+ | $42.440 |
Price for:Each
Minimum: 1
Multiple: 1
$54.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0500-MM250Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AK3577
Technical Datasheet
Cable Length - Imperial9.8"
Cable Length - Metric250mm
Connector Type ASMP Jack
Connector Type ASMP Jack
Connector Type BSMP Jack
Connector Type BSMP Jack
Impedance-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
9.8"
Connector Type A
SMP Jack
Connector Type B
SMP Jack
Impedance
-
SVHC
No SVHC (12-Jan-2017)
Cable Length - Metric
250mm
Connector Type A
SMP Jack
Connector Type B
SMP Jack
Product Range
-
Technical Docs (1)
Alternatives for 415-0500-MM250
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
