Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0505-MM500Copy
Newark Part No.21AM9216
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $52.770 |
| 5+ | $50.340 |
| 10+ | $48.140 |
| 25+ | $46.120 |
Price for:Each
Minimum: 1
Multiple: 1
$52.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0505-MM500Copy
Newark Part No.21AM9216
Technical Datasheet
Cable Length - Imperial19.68"
Connector to Connector90° SMP Jack to 90° SMP Jack
Cable Length - Metric500mm
Coaxial Cable Type0.086" Flexible
Connector Type ASMP Right Angle Jack
Connector Type BSMP Right Angle Jack
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
19.68"
Cable Length - Metric
500mm
Connector Type A
SMP Right Angle Jack
Impedance
-
Product Range
-
Connector to Connector
90° SMP Jack to 90° SMP Jack
Coaxial Cable Type
0.086" Flexible
Connector Type B
SMP Right Angle Jack
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
