Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0508-MM200Copy
Newark Part No.69AK3596
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $75.660 | $43.640 |
| 5+ | $68.840 | $43.640 |
| 10+ | $62.030 | $43.640 |
| 25+ | $59.050 | $43.640 |
| 50+ | $58.440 | $43.640 |
Price for:Each
Minimum: 1
Multiple: 1
$43.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0508-MM200Copy
Newark Part No.69AK3596
Technical Datasheet
Connector to Connector90° SMP Jack to 90° SMP Jack
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type0.047" Conformable, 0.047" Semi Rigid
Connector Type ASMP Right Angle Jack
Connector Type BSMP Right Angle Jack
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
90° SMP Jack to 90° SMP Jack
Cable Length - Metric
200mm
Connector Type A
SMP Right Angle Jack
Impedance
-
Product Range
-
Cable Length - Imperial
7.9"
Coaxial Cable Type
0.047" Conformable, 0.047" Semi Rigid
Connector Type B
SMP Right Angle Jack
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
