Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0510-M1.0Copy
Newark Part No.21AM9236
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $170.320 |
| 50+ | $163.500 |
| 100+ | $153.700 |
| 250+ | $145.980 |
Price for:Each
Minimum: 25
Multiple: 1
$4,258.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0510-M1.0Copy
Newark Part No.21AM9236
Technical Datasheet
Cable Length - Imperial19.68"
Connector to ConnectorSMP Jack to 90° SMP Jack
Cable Length - Metric1m
Coaxial Cable Type0.047" Flexible
Connector Type ASMP Jack
Connector Type BSMP Right Angle Jack
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
19.68"
Cable Length - Metric
1m
Connector Type A
SMP Jack
Impedance
-
Product Range
-
Connector to Connector
SMP Jack to 90° SMP Jack
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMP Right Angle Jack
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
