Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0528-012Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.04AM2393
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $54.200 |
| 5+ | $50.120 |
| 10+ | $46.050 |
| 25+ | $45.440 |
| 50+ | $41.120 |
| 100+ | $39.160 |
Price for:Each
Minimum: 1
Multiple: 1
$54.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0528-012Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.04AM2393
Technical Datasheet
Cable Length - Imperial12"
Coaxial Cable Type0.086" Flexible
Connector Type ASMPM Jack
Connector Type BSMPM Right Angle Jack
Impedance-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Connector Type A
SMPM Jack
Impedance
-
Coaxial Cable Type
0.086" Flexible
Connector Type B
SMPM Right Angle Jack
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
