Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0542-MM500Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87AK1083
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $212.940 |
Price for:Each
Minimum: 1
Multiple: 1
$212.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0542-MM500Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87AK1083
Technical Datasheet
Cable Length - Imperial19.7"
Connector to Connector2.92mm Plug to SMP Jack
Cable Length - Metric500mm
Coaxial Cable Type0.047" Flexible
Connector Type A2.92mm Plug
Connector Type BSMP Jack
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Connector Type A
2.92mm Plug
Impedance
-
Product Range
-
Connector to Connector
2.92mm Plug to SMP Jack
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMP Jack
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for 415-0542-MM500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
