Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.170 |
| 10+ | $54.800 |
| 25+ | $53.270 |
| 50+ | $52.250 |
| 100+ | $49.840 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$60.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOKARI
Manufacturer Part No29100Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96Y6073
Product RangeSecura 2K
Technical Datasheet
Stripping Capacity AWG24AWG to 10AWG
Stripping Capacity Metric0.2mm² to 6mm²
For Use WithJOKARI 20100 Stripping Tools
Product RangeSecura 2K
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stripping Capacity AWG
24AWG to 10AWG
For Use With
JOKARI 20100 Stripping Tools
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.2mm² to 6mm²
Product Range
Secura 2K
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

