Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOKARI
Manufacturer Part No30140Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.89T9182
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.270 |
| 3+ | $59.910 |
| 6+ | $58.890 |
Price for:Each
Minimum: 1
Multiple: 1
$62.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOKARI
Manufacturer Part No30140Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.89T9182
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4mm to 13mm
For Use WithFlat & Oval Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Flat & Oval Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
4mm to 13mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
