Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | AT-6241/10Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 65AK0412 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.330 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$36.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | AT-6241/10Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 65AK0412 |
| Technical Datasheet | |
| Accessory Type | 2-in-1 Non-Conductive Alignment Tool |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
AT-6241/10 is a 2-in-1 non-conductive alignment tool. It is ideal for most variable capacitors, coils, and resistors. Also used to harness and separate fine wire terminals in computers, telephones, and cables. Made of non-conductive thermoplastic material.
- Double slotted end type, thermal plastic material
- 7” length
Technical Specifications
| Accessory Type | 2-in-1 Non-Conductive Alignment Tool |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
