Print Page
CSP-D5K
Cable Slitting Plier Kit, Block, CSP-D5 Cable Slitting Pliers, CSP-10RB Replacement Blade & Case
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoCSP-D5KCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.87AK5230
Product RangeCSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $338.730 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$338.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoCSP-D5KCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.87AK5230
Product RangeCSP Series
Technical Datasheet
Kit ContentsBlock, CSP-D5 Cable Slitting Pliers, CSP-10RB Replacement Blade & Hard Carrying Case
Product RangeCSP Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CSP-D5K is a cable slitting plier. It is designed with a spring-loaded ergonomic handle and ultra-sharp blades, the CSP tool is perfect for slitting open DAC cable as well as RPX cable to access the fibers inside without damaging them.
- Ultra-sharp blade slits through cable jackets with ease
- Blade is fixed to prevent damage to the internal fibers, with no adjustments needed
- Guide blocks hold the cable in place for accurate and precise cable slitting
- Set screws on blade block makes it quick and easy to replace the blade
- 5mm DAC cable type
- Dimension is 7.25 x 2.7 x 1.86inch
Contents
Block, Pliers, Blades, Case.
Technical Specifications
Kit Contents
Block, CSP-D5 Cable Slitting Pliers, CSP-10RB Replacement Blade & Hard Carrying Case
Plug Type
-
Product Range
CSP Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
