Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoCSR-250Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.75AK9689
Product RangeCSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.520 |
| 25+ | $60.950 |
| 50+ | $56.610 |
| 100+ | $54.760 |
| 250+ | $52.900 |
Price for:Each
Minimum: 1
Multiple: 1
$66.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoCSR-250Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.75AK9689
Product RangeCSR Series
Technical Datasheet
Product RangeCSR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CSR-250 is a compact cable slit and ring tool. It is designed to slit and ring fiber optic cables ranging from 0.125" - 0.250" in diameter, this cable slit and ring tools are perfect for slitting and ringing cables, buffer tubes, and jackets on fiber optic cables. Includes two cutting blades and one rounded blade for slitting without damaging the inner conductors.
- Blade depth is easily adjustable, spring-loaded handles for easy operation
- Can be used to slit and ring fiber, coaxial, and electrical cables
- Jacket cable type, 0.125” to 0.250” cable diameter
- Blue product color
- Dimension is 3.43” x 0.47” x 1.06”
Contents
Includes two cutting blades and one rounded blade for slitting without damaging the inner conductors.
Technical Specifications
For Use With
Coaxial, Electrical Cables, Buffer Tubes & Fiber Optic Cables
SVHC
No SVHC (21-Jan-2025)
Product Range
CSR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
