Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoDBB-3836Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.87AK1960
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.170 |
| 25+ | $69.820 |
| 50+ | $67.960 |
| 100+ | $65.740 |
| 250+ | $63.510 |
Price for:Each
Minimum: 1
Multiple: 1
$73.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoDBB-3836Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.87AK1960
Technical Datasheet
Drill Bit Size Metric9.525mm
Drill Bit Size Imperial0.375"
Effective Length-
Overall Length36"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DBB-3836 is a high speed steel bellhanger drill bit. It is designed to drill through metal, wood and masonry walls for installing computer, security, phone, and cable small wire systems, this drill bit eliminates the need to carry multiple drill bits with user, perfect for any installer.
- Aggressive tips drill through metal, wood, masonry, and other similar materials with ease
- Holes on the bit head and chuck allow for pulling of wires after drilling
- Black oxide coated shaft and powder coated blue for greater rigidity, durability, rust resistance
- Used for metal and wood
- 36" overall length, 3/8" diameter
Technical Specifications
Drill Bit Size Metric
9.525mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
0.375"
Overall Length
36"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
