EBW-412
Electrical Box Cutting Kit, WTL-12 Wall Box Template & Level, 1, 2-Gang & Electrical Wall Box Cutter

| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | EBW-412Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 15AJ5476 |
| Product Range | EBW Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $123.130 |
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | EBW-412Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 15AJ5476 |
| Product Range | EBW Series |
| Technical Datasheet | |
| Kit Contents | WTL-12 Wall Box Template & Level, 1-Gang and 2-Gang & EBC-400 Electrical Wall Box Cutter |
| Product Range | EBW Series |
| Plug Type | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
EBW-412 is a single gang, electrical box cutting kit. EBW-412 includes the WTL-12 - wall box template and level for non-metallic boxes, 1-gang and 2-gang & EBC-400 - electrical wall box cutter, single gang. It needs to be used with an oscillating multi-tool (sold separately), and fits most industry-standard multi-tool power tools. It can be used for the installation of plastic, metal, or low voltage existing construction electrical boxes (2 3/8" x 3 3/4"). WTL-12 has built-in levels and a rubber backing to allow you to position the template exactly where you need it. Compatible with: Carlon B114R & B12R single gang boxes, Carlon B225R double gang boxes, Carlon SC100RR low voltage plates, Arlington Industries LVL1 and LVL2 boxes, and many other brands of non-metallic single and double gang boxes.
- Dimension is 9” x 7” x 5”
Technical Specifications
| Kit Contents | WTL-12 Wall Box Template & Level, 1-Gang and 2-Gang & EBC-400 Electrical Wall Box Cutter |
|---|---|
| Plug Type | - |
| Product Range | EBW Series |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
