Print Page
FLC-1006
Test Cable Assembly, SC/APC-SC/APC, Singlemode Fiber Optic Launch Cable, 1000 m, OTDR Meters
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | FLC-1006Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 75AK9845 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $384.930 |
Price for:Each
Minimum: 1
Multiple: 1
$384.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | FLC-1006Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 75AK9845 |
| Technical Datasheet | |
| Accessory Type | Singlemode Fiber Optic Launch Cable, 1000 m |
| For Use With | OTDR Meters |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
FLC-1006 is a single mode fiber optic launch cable. Designed with unique compact housing and 1000 meters of fiber, this launch cable is perfect for eliminating dead zones in reflectometric tests using an OTDR.
- Compact housing and shoulder strap make this perfect for on-the-go use
- Terminated with an SC/APC connector on one side and an SC/UPC connector on other side
- Polishing types are color coded for quick and easy identification of the launch cable
- Convenient magnet on bottom of housing allows for quick and easy mounting to fiber racks
- 3281ft (1000m) length of fiber is perfect for most OTDR testing applications
Technical Specifications
| Accessory Type | Singlemode Fiber Optic Launch Cable, 1000 m |
|---|---|
| Product Range | - |
| For Use With | OTDR Meters |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
