Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | FT-6Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Newark Part No. | 79T6295 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.730 |
Price for:Each
Minimum: 10
Multiple: 10
$237.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | FT-6Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Newark Part No. | 79T6295 |
| Technical Datasheet | |
| Tool Type | Insertion Tool |
| Colour | Blue |
| Length | 108mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
FT-6 is a flaring and insertion tool. It is designed to facilitate the expansion of cable. This flaring tool is the perfect tool for spreading COAX cable jackets, which allows easy insertion of F connectors. Made of heat treated carbon steel with a black oxide finish for maximum durability and cold weather functionality.
- Flaring end of tool is used for RG6 and Quad RG6 cables
- Blue handle color, 4 1/4” length
- Dimension is 4.46 x 1.11 x 1.11inch
- Perfect for use on polyethylene jacketed, plenum, tri-shield, and quad-shield RG6 cables
- Alleviates bunching of aluminum foil behind the connector, providing easy F connector installation
- Insertion end of tool is used for RG6, RG59, and RG11 F connectors
Technical Specifications
| Tool Type | Insertion Tool |
|---|---|
| Length | 108mm |
| SVHC | No SVHC (21-Jan-2025) |
| Colour | Blue |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
