Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.290 |
Price for:Each
Minimum: 1
Multiple: 1
$127.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoMS-526RBCopy
Newark Part No.15AJ5718
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric10.2mm to 18.2mm
For Use WithJonard MS-526 Mid Span Slit & Ring Tool
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Jonard MS-526 Mid Span Slit & Ring Tool
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
10.2mm to 18.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
