Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoRCS-25Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14AC6161
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $250.530 |
Price for:Each
Minimum: 1
Multiple: 1
$250.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoRCS-25Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14AC6161
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric5mm
For Use WithPVC, PE & Rubber Jacket Material Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RCS-25 from Jonard Tools is a ratcheting cable slitter. It slits and rings PVC, PE, rubber and other cable jacket materials. This cable slitter will work on small cables as well as cables larger than 25mm. It is designed with reversible double ended replaceable blade with adjustable cutting depth 0-5mm for each unique cable application.
- 10/20/30mm scaled on tool for slitting length reference
- For midspan or end cable slit and ring applications
- Weight of 0.4lb (181.43g)
- Length open 8-1/4" (209.55mm), closed 6" (152.4mm)
Technical Specifications
Stripping Capacity AWG
-
For Use With
PVC, PE & Rubber Jacket Material Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
