Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.770 |
Price for:Each
Minimum: 10
Multiple: 10
$177.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoSDC-3810Copy
Newark Part No.62W0466
Technical Datasheet
Tip Size9.53mm
Blade Length10"
Overall Length365mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tip Size
9.53mm
Overall Length
365mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
10"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
