| Quantity | Price |
|---|---|
| 1+ | $97.680 |
| 25+ | $93.230 |
| 50+ | $90.740 |
| 100+ | $87.770 |
| 250+ | $84.810 |
Product Information
Product Overview
SOL-F1 is a Solis™ rechargeable tactical flashlight that offers two brightness levels and a strobe mode for emergency signaling and self-defense. It includes a side light with two brightness settings and a red strobe, making it ideal for roadside emergencies or working in low light. The flashlight easily switches between wide and narrow beam settings to suit various tasks, featuring a crosshair indicator for precise sighting at full zoom. It securely attaches to metal surfaces for hands-free operation, making it perfect for working in dark or confined spaces. Equipped with a rechargeable lithium-ion battery, it provides up to 4 hours of continuous use at maximum power and doubles as a portable charger for other devices (USB-A port). With an IPX4 rating, it is protected against dust and water, making it reliable in extreme weather conditions. Side work light provides wide area of illumination and doubles as emergency flare when switched to red light setting. Can also be set to flash.
- Made from anodized aircraft-grade aluminum, ensuring ruggedness and long-lasting durability
- Constructed with anodized aircraft-grade aluminum material
- Zoomable head design allows for adjustable beam intensity
- At full zoom, a crosshair indicator appears for perfect sighting
- Magnetic base attaches to metallic racks/metallic objects, IPX4 rated for dust and water resistance
- Powered by a rechargeable Li-ion battery for up to 4 hours at max power
- Convenient charge indicator clearly shows charge level, 8hr work light battery life
- USB-C port for charging flashlight, USB-A port for charging other rechargeable devices
- 1500lm flashlight brightness, 250lm work light brightness, 4hr flashlight battery life
- Dimension is 6.75 x 1.65 x 1.65inch
Technical Specifications
Tactical Use Light
1500lm
Rechargeable Lithium-Ion Battery, USB
Solis Series
-
-
Aluminum
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate