Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.940 |
| 25+ | $75.330 |
| 50+ | $73.330 |
| 100+ | $70.920 |
| 250+ | $68.520 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$78.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoSPT-LCA3/12Copy
Newark Part No.15AN5957
Technical Datasheet
Fibre Optic Connector ALC/APC
Fibre Optic Connector BFree End
No. of Fibers12Fibres
Fibre TypeOS2 Singlemode
Lead Length - Metric3m
Fibre Diameter900µm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fibre Optic Connector A
LC/APC
No. of Fibers
12Fibres
Lead Length - Metric
3m
Product Range
-
Fibre Optic Connector B
Free End
Fibre Type
OS2 Singlemode
Fibre Diameter
900µm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
